SRI Connector Gage 1.85mm RF/Microwave Coaxial Connectors

SRI Connector Gage 1.85mm RF/Microwave Coaxial Connectors feature a DC to 65GHz frequency range and are mechanically compatible with 2.4mm connectors. The 1.85mm connectors operate within a broad -55°C to +100°C temperature range and offer 500-cycle mating durability. These ceramic hermetic connectors utilize advanced processing and proprietary technology resulting in reliable hermetic seals for user applications. The hermetic capabilities are ideal for military/aerospace, test/measurement, and medical end markets.

Specifications

  • Materials
    • SST, Corrosion-resistant, Non-magnetic 303, per ASTM A484 and A582
    • Beryllium Copper per ASTM-B-196
    • QQ-C-530
    • Oxide-Noryl™, MIL-P-46129
  • Finish
    • Center contacts/solder components plated per MIL-G-45204 Type II, Class I over Nickel plate per QQ-N-290
    • Passivated body and body components per ASTM A380
  • Electrical
    • DC to 65GHz frequency range
    • 50Ω nominal impedance
  • Mechanically compatible with 2.4mm connectors
  • Mechanical
    • 500 cycle mating durability
    • 4.0"/oz minimum contact torque
    • 8"/lbs to 10"/lbs coupling nut mating torque
  • Environmental
    • -55°C to +100°C temperature range
    • Corrosion (salt spray) resistant per MIL-STD-202, method 101, test condition B 5% salt solution
    • High-frequency vibration resistant per MIL-STD-202, method 204, test condition D (20 G's)

Applications

  • Military/aerospace
  • Test and measurement
  • Medical end markets
Inilathala: 2022-09-06 | Na-update: 2025-07-01