SRI Connector Gage N Series RF/Microwave Coaxial Connectors

SRI Connector Gage N Series RF/Microwave Coaxial Connectors feature a DC to 18GHz frequency range with a 50Ω nominal impedance. The connectors operate within a broad -55°C to +100°C temperature range and offer 500-cycle mating durability. These N Series ceramic hermetic connectors utilize advanced processing and proprietary technology resulting in reliable hermetic seals for user applications. The hermetic capabilities are ideal for military/aerospace, test/measurement, and medical end markets.

Specifications

  • Materials
    • SST, Corrosion-resistant, Non-magnetic 303, per ASTM A484 and A582
    • Beryllium Copper per ASTM-B-196
    • QQ-C-530
    • Oxide-Noryl™, MIL-P-46129
    • PTFE Fluorocarbon per ASTM-D-1710
  • Finish
    • Center contacts/solder components plated per MIL-G-45204 Type II, Class I over Nickel plate per QQ-N-290
    • Passivated body and body components per ASTM A380
  • Electrical
    • DC to 18GHz frequency range
    • 50Ω nominal impedance
    • 1.15:1 VSWR to 18GHz
  • Mechanical
    • 500 cycle mating durability
    • 6.0"/lbs/f maximum contact torque
    • 14"/lbs/f to 18"/lbs/f coupling nut mating torque
  • Environmental
    • -55°C to +100°C temperature range
    • Corrosion (salt spray) resistant per MIL-STD-202, method 101, test condition B 5% salt solution
    • High-frequency vibration resistant per MIL-STD-202, method 204, test condition D (20 G's)

Applications

  • Military/aerospace
  • Test and measurement
  • Medical end markets
Inilathala: 2022-09-06 | Na-update: 2023-07-18