Standex Electronics MK Reed Sensors

Standex Electronics MK Reed Sensors provides sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. The MK sensors use a reed switch for diversity in application use, and the series is available in a variety of power configurations and mounting styles. Standex Electronics MK Reed Sensors are designed to provide millions of reliable operations. Applications include telecommunications, security, medical, harsh environments, and more.

Features

  • Variety of power configurations and mounting styles
  • High reliability
  • Low energy consumption
  • Uses reed switch for diversity in application use
  • Suitable alternative to inductive sensors
  • Zero energy consumption (passive state)
  • No switching noise
  • Low power alternative to Hall effect
  • Millions of reliable operations
  • Contactless switching
  • Hermetically sealed
  • Dynamically tested contacts
  • Up to 1000VDC switching

Applications

  • Appliances
  • Telecommunication
  • Security
  • High-end sensing
  • Switching or sensing
  • Medical
  • Harsh environments
  • General purpose
Inilathala: 2010-10-01 | Na-update: 2024-12-02