MEDER electronic SIL Reed Relays

MEDER electronic SIL Reed Relays are dual in-line, IC-compatible relays available with a dielectric strength of 4.25VDC. The SIL series features 10W or 50W maximum rated power, 109GΩ or 1010GΩ typical insulation resistance, and -20°C to +70°C operating temperature range. The relays are ideal for general-purpose applications, measuring and testing devices, and various markets, such as telecommunications, test and measurement, security. MEDER electronic SIL Reed Relays feature breakdown voltages across contact up to 4kVDC, small sizes to save space, insulation resistance, internal magnetic shield, and REACH and RoHS compliance.

Features

  • 10W or 50W maximum rated power
  • 175V, 200V, or 500V maximum switching voltage
  • 0.5A or 2A maximum switching current
  • 1.0A, 1.2A, or 2A maximum carry current
  • 50g maximum shock resistance
  • 80mΩ, 100mΩ, 150mΩ, or 200mΩ maximum contact resistance
  • 20g maximum vibration resistance
  • -20°C to +70°C operating temperature range

Applications

  • Telecommunications
  • Test and measurement
  • Security
  • General purpose
  • Insulation Testers
  • Digital multimeters (DMM) and oscilloscopes
  • Semiconductor testers
  • Multiplexers and data selectors
  • Matrix switches
  • Automated test equipment
  • Cable harnesses testers
  • Embedded PCB testers
Inilathala: 2010-09-02 | Na-update: 2024-12-02