StarTech Fiber Optic Transmitters/Receivers, & Transceivers
StarTech Fiber Optic Transmitters, Receivers, & Transceivers provide high-speed network connectivity for switches, routers, and network infrastructure. The range includes SFP, SFP+, and QSFP solutions supporting copper and fiber connections with compatibility across major networking platforms. Modules are available for single-mode and multimode fiber, with support for a wide range of data rates, transmission distances, and wavelengths to meet diverse deployment requirements.
Features
- SFP, SFP+, and QSFP transceiver modules
- Supports copper, single-mode, and multimode fiber connections
- Network speeds ranging from 100 Mbps to 100 Gbps and beyond (model dependent)
- Compatible with major networking brands including Cisco, HPE, Juniper, Dell, and others
- LC and MPO connector options, with RJ-45 copper modules available
- Transmission distances from short-range links to long-haul deployments up to 80km (model dependent)
- Wide range of supported wavelengths including 850nm, 1310nm, and 1550nm, plus bidirectional variants
- MSA compliant modules for broad interoperability
- TAA compliant models available for government and regulated environments
Applications
- Data center and enterprise network infrastructure
- Switch-to-switch and switch-to-server connectivity
- Long-distance fiber links between buildings or sites
- Upgrading network speeds in existing infrastructure
- Industrial and edge network deployments
- Integrating multi-vendor networking environments
Published: 2026-08-14
| Updated: 2026-08-14