STMicroelectronics X-NUCLEO-ESE01A1 Secure Element Expansion Board
STMicroelectronics X-NUCLEO-ESE01A1 Secure Element Expansion Board is based on the STSAFE-A120 secure authentication IC. It can be used with any STM32 Nucleo development board. The onboard STSAFE-A120 is customized with a standard evaluation profile and compatible with the Arduino® UNO R3 connector.The STMicroelectronics X-NUCLEO-ESE01A1 expansion board is used with free X-CUBE-STSE01 software packages containing sample code to demonstrate the implementation of security applications.
Features
- Onboard STSAFE-A120 customized with a standard evaluation profile
- Arduino UNO R3 connector
- Free drivers, middleware, and software samples compatible with the STM32 ODE
- RoHS and WEEE-compliant
Applications
- Authentication
- Storage
- Embedded security for communications equipment, computers, and peripherals
Additional Resources
Circuit Schematic
Inilathala: 2025-06-25
| Na-update: 2025-07-07