STMicroelectronics 32F413HDISCOVERY Discovery Kit
STMicroelectronics 32F413HDISCOVERY Discovery Kit allows for developing applications with the STM32F4 Series microcontrollers based on an ARM® Cortex®-M4 core. The 32F413HDISCOVERY discovery kit enables a wide diversity of applications, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino™ Uno V3 connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.Features
- STM32F413ZHT6 microcontroller featuring 1.5 Mbytes of Flash memory and 320 Kbytes of SRAM, in LQFP144 package
- On-board ST-LINK/V2-1 supporting USB re-enumeration capability
- USB ST-LINK functions
- Virtual COM port
- Mass storage
- Debug port
- 240x240-pixel LCD with parallel interface and touch-panel connector
- 8-Mbit PSRAM; 512K word x 16bits
- 128-Mbit Quad-SPI Flash memory
- I2S audio codec
- Jack connector for Audio line with microphone input and stereo output
- Two on-board ST-MEMS microphones
- Connector extension for up to 5-MEMS microphones
- USB OTG FS with Micro-AB connector
- Connector for microSD™ card
- Integrated Wi-Fi® module 802.11 b/g/n
- Two push-buttons (user and reset)
- Two user LEDs: one green and one red
- Arduino™ Uno V3 connectors
- Four power supply options
- ST LINK/V2-1
- USB FS connector
- 5V from Arduino™ Uno V3
- USB charger
- Comprehensive free software including a variety of examples, part of the STM32Cube package
- Support of a wide choice of integrated development environments
Inilathala: 2017-04-03
| Na-update: 2022-04-26