STMicroelectronics AEKD-AICAR1 Automotive AI Kit

STMicroelectronics AEKD-AICAR1 Automotive AI Kit is based on a long-short term memory (LSTM) recurrent neural network (RNN). The kit provides a car state classification: car parked, car driving on normal road conditions, car driving on a bumpy road, car skidding or swerving. The innovative idea in the AEKD-AICAR1 is to define an ECU detection node with embedded artificial intelligence processing.

Features

  • The AEKD-AICAR1 is a hardware kit that consists of the following boards
    • AEK-MCU-C4MLIT1–SPC58EC Chorus 4 Mbytes MCU board
    • AEK-LCD-DT028V1–SPI-based TFT LCD
    • AEK-CON-SENSOR1–MEMS sensor connector for SPC5 MCU
    • STEVAL-MKI206V1–Adapter board with AIS2DW12 digital motion sensor
  • Pretrained neural network code flashed in the MCU
  • Classification of four vehicle states: parking, normal road, bumpy, and skidding
  • Real-time data collection and processing of MEMS sensor data
  • LCD for vehicle state
  • On MEMS disconnection, the system performs classification based on the internal datalog in the MCU flash memory
  • 28cm x18cm x7cm
  • Supplied by 12V or by eight AA batteries (not provided in the package)

Applications

  • Automotive AI on the edge
  • ADAS
  • Automotive sensors reading and processing
  • Automotive predictive maintenance
Inilathala: 2022-10-07 | Na-update: 2022-10-11