STMicroelectronics EV-VNHD7012AY Evaluation Board
STMicroelectronics EV-VNHD7012AY Evaluation Board provides an easy way to connect ST VIPower M0-7 H-Bridge drivers into existing prototype circuitry. The board includes the VNHD7012AY H-Bridge. The on-board minimum set of electrical components enables directly connecting the load, the power supply, and the microcontroller. The VNHD7012AY is a full bridge motor driver intended for a wide range of automotive applications. STMicroelectronics EV-VNHD7012AY Evaluation Board provides electrical connectivity and thermal heat-sinking for easy prototyping.Features
- Simple single IC application board dedicated for VNHD7012AY
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
Inilathala: 2018-12-03
| Na-update: 2023-02-24