STMicroelectronics EVAL-FDA903S Class-D Amplifier Evaluation Board

STMicroelectronics EVAL-FDA903S Class-D Amplifier Evaluation Board is intended to demonstrate the capabilities of the FDA803S and FDA903S. The STMicroelectronics FDA803S and FDA903S are automotive digital class-D power amplifiers in a QFN32 (exposed pad down) package. These single channel 1 x 10W Class-D digital input automotive power amplifiers come with diagnostics and a wide voltage operating range for car audio and telematics.

Features

  • Digital input, class-D output
  • Single audio channel
  • I2S bus with I2S and TDM compatibility
  • I2C bus
  • Full diagnostic
  • Compatible with FDA803S and FDA903S in QFN32 (exposed pad down)
  • Operating supply voltage from 3.3V to 18V (battery compatible)
Inilathala: 2022-09-21 | Na-update: 2023-01-30