STMicroelectronics EVSPIN32F06Q1S3 3-Phase Inverter
STMicroelectronics EVSPIN32F06Q1S3 3-Phase Inverter is based on the STSPIN32F0601 controller, QFN 72L package version. It embeds a 3‑phase 600V gate driver and a Cortex®‑M0 STM32 MCU. The power stage features STGD6M65DF2 IGBTs but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a 3-shunt sensing topology, and the field-oriented control (FOC), either sensored or sensorless, can be implemented. This makes it ideal to drive permanent magnet synchronous motors (PMSMs).Features
- Input voltage from 35VAC (50VDC) to 280VAC (400VDC)
- STGD6M65DF2 IGBTs power stage featuring:
- V(BR)CES = 650V
- VCE(sat) = 1.55V @ IC = 6A
- Overcurrent threshold set to 4.5A peak
- Dual footprint for IGBT/MOSFET package
- DPAK
- PowerFlat 8x8 HV
- 3-shunt current sensing, suitable for sensored or sensorless vector control - FOC algorithm with 3-shunt sensing
- Smart shutdown overcurrent protection
- Digital Hall sensors and encoder input
- Bus voltage sensing
- 15V VCC and 3.3V VDD supplies
- Embedded ST-LINK/V2-1
- Easy user interface with buttons and trimmer
- RoHS compliant
Applications
- Home and Industrial refrigerator compressors
- Industrial drives, pumps, fans
- Air conditioning compressors & fans
- Corded power tools, garden tools
- Home appliances
- Industrial automation
Inilathala: 2021-01-21
| Na-update: 2022-03-11