STMicroelectronics HVLED001B High Power Factor Flyback Controller
STMicroelectronics HVLED001B High Power Factor Flyback Controller is an enhanced peak current mode controller able to control mainly High Power Factor (HPF) Flyback or Buck-Boost. The HVLED001B can also be used to implement other topologies such as Buck, Boost, and SEPIC. Primary side regulation and optocoupler control can be applied independently with the HVLED001B, both exploiting precise regulation and very low standby power during no-load conditions. ST High Voltage Technology allows direct connection of the HVLED001B to the input voltage in order to both start up the device, and to monitor the input voltage, without the need for external components. The HVLED001B includes protection against abnormal conditions, including open circuit, output short-circuit, input over-voltage, and under-voltage. Circuit failures like open loop and overcurrent of the main switch are also effectively controlled. The STMicroelectronics HVLED001B High Power Factor Flyback Controller also integrates an Auto Recover Timer (ART) function to guarantee an automatic application recovery, without any loss of reliability.Features
- Quasi Resonant (QR) topology
- Primary side regulation of output voltage
- Direct optocoupler connection for current loop regulation with feedback disconnection detection
- 800V high voltage startup
- High power factor and low THD in universal range
- High efficiency and output stability in wide voltage and current range
- Extremely low standby power at no load condition
- Programmable frequency foldback
- Integrated input voltage detection for high power factor capability and protection triggering
- Latch-free device guarantee by smart Auto Recover Timer (ART)
- 0-10 and PWM dimming compatible
- Remote control pin
Applications
- Single-stage LED drivers with high power factor
- Two-stage LED drivers
Block Diagram
Application (PSR)
Application (SSR)
Inilathala: 2018-10-29
| Na-update: 2023-02-21