STMicroelectronics LPS33K MEMS Pressure Sensor
STMicroelectronics LPS33K MEMS Pressure Sensor combines a sensing element based on a piezoresistive Wheatstone bridge approach with an I2C interface in a single compact package. The sensing element detects absolute pressure and consists of a suspended silicon membrane. When pressure is applied, the membrane deflection induces an imbalance in the Wheatstone bridge, and the output signal is converted by the IC interface. The LPS33K features a data-ready signal that indicates when a new set of measured pressure and temperature data is available, simplifying data synchronization in the digital system that uses the device. STMicroelectronics LPS33K MEMS Pressure Sensor is available in a ceramic LGA package with a metal lid. The package is holed to allow external pressure to reach the sensing element, while the gel inside the IC protects the electrical components from harsh environments.Features
- 300hPa to 1260hPa absolute pressure range
- Current consumption down to 3μA
- 20x full-scale overpressure capability
- Embedded temperature compensation
- 24-bit pressure data output
- 16-bit temperature data output
- Output data rate from 1Hz to 75Hz
- Embedded FIFO
- Data-ready, FIFO flags, and pressure thresholds interrupt functions
- SPI and I2C interfaces
- 1.7V to 3.6V supply voltage
- CCLGA 10L potted gel ceramic package
- 3.3mm x 3.3mm x 2.9mm footprint
- ECOPACK® lead-free compliant
Applications
- Wearable devices
- Altimeters and barometers for portable devices
- GPS
- Weather station equipment
Inilathala: 2020-03-24
| Na-update: 2025-01-22