STMicroelectronics M1Px-1LA ACEPACK DMT-32 SiC Power Modules

STMicroelectronics M1Px-1LA ACEPACK DMT-32 SiC Power Modules feature sixpack topology construction and a SiC Gen2 power switch. These modules offer a compact design and a typical in-line pinout that guarantees easier PCB placement and faster time to market. Due to the DBC substrate, the DMT-32 series ensures optimal thermal performance, while the fully molded package enhances reliability and robustness due to special grooves designed to improve creepage distance. STMicroelectronics M1Px-1LA ACEPACK DMT-32 Power Modules are an all-in-one solution for applications in various stages of onboard chargers (OBCs) and auxiliary DC-DC converters in electric vehicles (EVs) and hybrid electric vehicles (HEVs).

Features

  • Sixpack topology
  • High creepage distance due to grooves on molded module
  • In-line pinout
  • Higher power density and efficiency
  • Integrated NTC sensor
  • Compact design

Applications

  • OBCs
  • DC-DC converters for HEV/EVs
  • Fluid pumps
  • HVAC

Specifications

  • AQG-324 qualified
  • 32-pin modules
  • 1200V breakdown voltage
  • 45mΩ and 80mΩ RDS(on) at +25°C
  • 2kVAC 60s insulation voltage
  • +175°C maximum junction temperature

Sixpack Topology

STMicroelectronics M1Px-1LA ACEPACK DMT-32 SiC Power Modules
Inilathala: 2023-10-27 | Na-update: 2023-10-30