STMicroelectronics ST25-TAG-BAG-AC NFC Tag Set

STMicroelectronics ST25-TAG-BAG-AC NFC Tag Set is a ready-to-use tag set that contains tags based on NFC forum Type 2 (ST25TN01K) tag ICs. This set is designed to evaluate the ST25N series NFC tags from the ST25T product family. These ICs are combined with antennas of different sizes and materials to support different applications. The ST25-TAG-BAG-AC tag set offers short-range (ISO/IEC 14443) tags with advanced features up to 1.6-Kbit memory sizes and is ideal for Near Field Communication (NFC) applications.

Features

  • Ready-to-use 6 tag set
  • Based on NFC forum Type 2 (ST25TN01K) tag ICs
  • Offers short-range (ISO/IEC 14443) tags with advanced features up to 1.6-Kbit memory sizes

Kit Contents

  • One ST25TN01K, smart label tag in a 18mm x 35mm form factor
  • One ST25TN01K, smart label tag in a 26.5mm x 42mm form factor
  • One ST25TN01K, smart label tag in a 19mm x 19mm form factor
  • One ST25TN01K, smart label tag in a 25mm diameter form factor
  • One ST25TN01K, smart label tag in a 29mm diameter form factor
  • One ST25TN01K, ISO card tag in a 85.6mm x 54mm form factor

Applications

  • Near Field Communication (NFC)
Inilathala: 2024-12-09 | Na-update: 2025-01-09