STMicroelectronics ST25TN01K NFC Forum Type 2 Tag IC

STMicroelectronics ST25TN01K NFC Forum Type 2 Tag IC is an NFC Forum Type 2 Tag IC with TruST25 digital signature, Augmented NDEF, and privacy features. The RF interface is compliant with ISO/IEC 14443-2 and 14443-3 Type-A standards, and NFC Forum Type 2 tag specification. Thanks to its internal tuning capacitance and harvesting of operating power from the RF field provided by the NFC poller, it simply operates with an antenna and without additional components.

Features

  • Contactless interface
    • Full compliancy with NFC Forum Type 2 tag and ISO/IEC 14443 type A specifications
    • Power supplied by 13.56MHz transmitter field
    • Data transfer at 106 Kbits/s
    • Anticollision support for management of several tags in the field simultaneously
    • Natively supported by Android™ and iOS™ phones
    • Internal tuning capacitance 50pF
  • Memory
    • Up to 208 bytes (1664 bits) dedicated to user content
    • Accessible by blocks of four bytes
    • NFC Forum NDEF format support
    • Augmented NDEF (contextual automatic NDEF message)
    • 3-digit unique tap code
    • 100 000 Write cycles at + 85°C
    • Data retention during 40 years at + 55°C
  • Product identification and protection
    • 7 bytes unique identifier
    • TruST25 digital signature
    • NFC Forum T2T permanent write locks at block level
  • Privacy protection
    • Configurable kill mode for permanent deactivation of the tag
  • Temperature range
    • - 40°C/ + 85°C
  • Delivery forms
    • 5-pin package ECOPACK2 (RoHS compliant)
    • Bumped and sawn inkless wafer

Block Diagram

STMicroelectronics ST25TN01K NFC Forum Type 2 Tag IC
Inilathala: 2021-11-15 | Na-update: 2024-12-09