STMicroelectronics STEVAL-BCN002V1B BlueTile Development Kit
STMicroelectronics STEVAL-BCN002V1B BlueTile - BLUETOOTH® LE-enabled sensor node development kit features the STEVAL-BCN002V1 multi-sensor board based on BlueNRG-2 SoC BLUETOOTH Low Energy application processor. The STEVAL-BCN002V1B features an accelerometer, gyroscope, magnetometer, pressure, humidity, Time-of-Flight, and microphone sensors and is powered by a common CR2032 coin battery. The STMicroelectronics STEVAL-BCN002V1B BlueTile Development Kit communicates with a BLUETOOTH LE-enabled smartphone running the ST BlueMS APP, available on Google Play and iTunes stores. The STEVAL-BCN002V1D adapter board is used to program and debug the sensor board. The adapter board is powered via USB.Features
- STEVAL-BCN002V1D programming board
- STEVAL-BCN002V1 sensor board
- Bluetooth Low Energy single-mode system-on-chip (BlueNRG-2)
- BALF-NRG-02D3, an ultra-miniature balun and harmonic filter
- LSM6DSO, an iNEMO 6DoF inertial module, ultra-low power, and high accuracy
- LIS2MDL, a magnetic sensor, digital output, 50 gauss magnetic field dynamic range, ultra-low power, high performance, 3-axis magnetometer
- VL53L1X, a long-range Time-of-Flight sensor based on ST FlightSense technology
- MP34DT05TR-A, a MEMS audio sensor omnidirectional digital microphone, 64 dB SNR, -26 dBFS sensitivity, top-port, 122.5 dBSPL AOP
- LPS22HH, an ultra-compact piezo-resistive absolute pressure sensor, 260-1260 hPa, digital output barometer, full-mold dust resistant, holed LGA package (HLGA)
- HTS221, a capacitive digital sensor for relative humidity and temperature
- CR2032 battery powered (not included)
- STEVAL-BCN002V1D programming board to program and debug firmware running on sensor board supply power to the sensor board
- ST BlueMS demo app available on Android (Google Play) and iOS (iTunes)
Applications
- Internet of Things, Smart Building, Home and City
- Tracking System, Supply Chain / Cold-Chain Management
- Smart Agriculture (soil control, animal activity tracking, etc.)
Content Stream
Videos
Inilathala: 2019-02-01
| Na-update: 2023-02-20