STMicroelectronics STEVAL-MKIT02V1 MEMS Sensor Sample Kit

STMicroelectronics STEVAL-MKIT02V1 MEMS Sensor Sample Kit contains four sensor adapter boards that can be evaluated in standalone mode. This can be done by connecting an I2C cable (except for the STEVAL-MKI186V1 and the IIS3DHHC where only the SPI connector is present). The STEVAL-MKI109V3 evaluation board, based on the STM32F401VET6 microcontroller, can be used for a more in-depth evaluation. The board can be used as a bridge between the sensor adapter boards and a PC running STMicroelectronics graphical user interface (GUI) or an X-NUCLEO expansion board.

Features

  • STEVAL-MKI185V1 adapter board for IIS2MDC - high accuracy, ultra-low-power, 3-axis digital output magnetometer
  • STEVAL-MKI168V1 adapter board for IIS2DH - 3-axis digital accelerometer, ultra-low-power, high-performance MEMS motion sensor
  • STEVAL-MKI182V2 adapter board for ISM330DLC - iNEMO inertial module 3-axis accelerometer, 3-axis gyroscope for Industry 4.0
  • STEVAL-MKI186V1 adapter board for IIS3DHHC - high-resolution, high-stability 3-axis digital accelerometer for industrial applications
Inilathala: 2019-11-20 | Na-update: 2024-02-23