STMicroelectronics STL320N4LF8 N-Channel STripFET F8 Power MOSFET
STMicroelectronics STL320N4LF8 N-Channel STripFET F8 Power MOSFET is manufactured with STripFET F8 trench MOSFET technology. The device is fully qualified for industrial grade. The STL320N4LF8 reduces on-resistance and switching loss while optimizing body-drain diode properties. The MOSFET saves energy and ensures low noise in circuits for power conversion and motor control.Features
- Excellent body drain diode softness
- Low EMI noise emission
- Low output capacitance and series resistance
- Low spikes for the drain-source voltage at turn-off and short oscillation time
- Low gate-drain charge
- Fast turn-off and low switching losses
- Tight gate threshold voltage spread
- Easy parallel connection
- Very high current capability
- High short circuit ruggedness
Applications
- Power conversion
- Motor control
Videos
Inilathala: 2022-06-17
| Na-update: 2024-11-18