STMicroelectronics STM32F469I-DISCO Discovery Kit
STMicroelectronics STM32F469I-DISCO Discovery Kit allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM® Cortex®-M4 core and Chrom-ART Accelerator™. The STMicroelectronics STM32F469I-DISCO Discovery Kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA color display, security, memory extension, and connectivity features.Features
- STM32F469NIH6 microcontroller
- 2Mbytes of Flash memory
- 324Kbytes of RAM
- BGA216 package
- On-board ST-LINK/V2-1 SWD debugger, supporting USB re-enumeration capability
- Mbed-enabled (mbed.org)
- USB functions: USB virtual COM port mass storage, debug port
- 10.16cm 800x480 pixel TFT color LCD with MIPI DSI interface and capacitive touch screen
- SAI Audio DAC, with a stereo headphone output jack
- 3 MEMS microphones
- MicroSD card connector
- I2C extension connector
- 4Mx32bit SDRAM
- 128Mb Quad-SPI NOR Flash
- Reset and wake-up buttons
- 4 color user LEDs
- USB OTG FS with Micro-AB connector
- Three power supply options
- ST-LINK/V2-1 USB connector
- User USB FS connector
- VIN from Arduino™ compatible connectors
- Expansion connectors and Arduino™ UNO V3 connectors
- Comprehensive free software including a variety of examples, part of STM32Cube package
- Supported by a wide choice of integrated development environments
Inilathala: 2018-09-14
| Na-update: 2023-02-20