STMicroelectronics STripFET V™ Power MOSFETs

STMicroelectronics STripFET V™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET™ technology with an updated gate structure. The advanced planar technology is ideal for high efficiency, improving Figure of Merit (FoM). These STMicroelectronics MOSFETs exhibit the high current and low RDS(on) required by automotive and industrial switching applications. The advanced planar technology used in these devices is ideal for high-efficiency, low-voltage systems.

Features

  • RDS(on) Qg industry benchmark
  • Extremely low on-resistance RDS(on)
  • Very low switching gate charge
  • High avalanche ruggedness
  • Low gate drive power losses

Applications

  • Consumer
    • LCD, PDP, and CRT displays
    • Class-D audio amplifiers
    • Game, DVD players, STBs
    • Lithium-Ion battery protection in MP3 players, mobile phones, and digital cameras
  • Industrial
    • Motor control
    • DC-AC and DC-DC, medical, UPS, and home appliances
    • Switch-mode power supplies
    • CFL, HID, HF ballast, and projector lamp lighting
    • Solar boost and micro-inverters
  • Computer
    • Motherboards
    • Servers
    • Notebooks
    • Peripherals
  • Automotive
    • Safety and chassis
    • Info/entertainment
    • Power train
    • Body electronics

Complete Your Design

STMicroelectronics STripFET V™ Power MOSFETs
Inilathala: 2019-01-16 | Na-update: 2023-09-18