STMicroelectronics VIPER16 High Voltage Converters

STMicroelectronics VIPER16HD High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. These high voltage converters are able to power itself directly from the rectified mains and eliminates the need for an auxiliary bias winding. The VIPER16HD features PWM operation with frequency jittering for low EMI, hysteretic thermal protection, soft startup, and safe auto restart after any fault condition. Typical applications include power metering, auxiliary power supply for appliances, replacement of capacitive power supply, and LED drivers.

Features

  • 800V avalanche-rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency:
    • 60kHz for L type
    • 115kHz for H type
  • No need of auxiliary winding for low power application
  • AC standby power
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown

Applications

  • Replacement of capacitive power supply
  • Auxiliary power supply for appliances
  • Power metering
  • LED drivers

Block Diagram

Block Diagram - STMicroelectronics VIPER16 High Voltage Converters
Inilathala: 2018-04-02 | Na-update: 2023-02-02