STMicroelectronics X-NUCLEO-NFC04A1 NFC/RFID Tag IC Expansion Board

STMicroelectronics X-NUCLEO-NFC04A1 Dynamic NFC/RFID Tag IC Expansion Board is based on the ST25DV04K NFC Type V/RFID tag IC. The IC has a dual interface 4 Kbits EEPROM that also features an I2C interface. The X-NUCLEO-NFC04A1 expansion board is compatible with the Arduino™ UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo board. Various expansion boards can also be stacked to evaluate different devices operating together with the dynamic NFC tag. The board also features an antenna with a 54mm ISO 24.2 diameter, single layer, copper etched on PCB.

Features

  • Expansion board based on the ST25DV04K dynamic NFC/RFID tag for STM32 Nucleo
  • Up to 4-Kbit memory with NDEF support
  • 54mm diameter, single layer circular antenna
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino™ UNO R3 connector
  • Self-powered or powered through the Arduino™ UNO R3 connectors
  • Three general-purpose LEDs
  • Scalable solution, capable of cascading multiple boards for larger systems
  • Free comprehensive development firmware library and example for ST25DV04K, compatible with STM32Cube firmware
  • FCC and IC verified
  • RoHS compliant

Complete Your Design

STMicroelectronics X-NUCLEO-NFC04A1 NFC/RFID Tag IC Expansion Board
Inilathala: 2017-07-24 | Na-update: 2022-06-16