To complete the hardware and firmware characteristics of the STMicro STEVAL-DRONE02 mini-drone kit, use the STSW-FCU001 firmware.
Features
- Companion kit for the STEVAL-FCU001V2 (not included in the kit, sold separately)
- Four motors at 3.7V, 85mm x 20mm coreless DC motors
- Two clockwise and two counterclockwise 65mm propellers, plus a couple of spares
- LiPo 3.7V/600mAh battery with a maximum discharge current of 30°C
- 3D plastic mechanical frame, including propeller guards for safety
Additional Resources
Frame
Motor rotation on a quadcopter
Inilathala: 2024-09-24
| Na-update: 2024-10-01