STMicroelectronics VND70/VNQ70/VN9D High-Side Drivers for Automotive
STMicroelectronics VND70/VNQ70/VN9D High-Side Drivers for Automotive Applications are dual/quad channels using ST proprietary VIPower® M0-7 technology. The high-side drivers provide protection and diagnostics by driving 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface.Load current limitation, overload active management by power limitation, and overtemperature shutdown with configurable latch-off are integrated advanced protective functions available in the VND70/VNQ70/VN9D high-side drivers. In case of fault or disabled latch-off functionality, a FaultRST pin unlatches the output. During the module low-power mode and external sense resistor sharing, a sense enables pin allows OFF-state diagnosis to be disabled.
The VN9D, M0-9T technology devices feature digital current and chip temperature sensing for automotive applications powered by 12V battery tracks.
Features
- VNQ70 Features
- Automotive qualified
- Quad-channel smart high-side driver with CS analog feedback
- Very low standby current
- Compatible with 3V and 5V CMOS outputs
- CurrentSense diagnostic functions
- Analog feedback of load current with high precision proportional current mirror
- Overload and short to ground (power limitation) indication
- Thermal shutdown indication
- OFF-state open-load detection
- Output short to VCC detection
- Sense enable/disable
- Undervoltage shutdown
- Overvoltage clamp
- Load current limitation
- Self-limiting of fast thermal transients
- Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery with external components
- Electrostatic discharge protection
- VND70 Features
- AEC-Q100 qualified
- Double channel smart high side driver with MultiSense analog feedback
- Very low standby current
- Compatible with 3V and 5V CMOS outputs
- MultiSense diagnostic functions
- Multiplexed analog feedback of load current with high precision proportional current mirror, VCC supply voltage, and TCHIP device temperature
- Overload and short to ground (power limitation) indication
- Thermal shutdown indication
- Off-state open-load detection
- Output short to VCC detection
- Sense enable/disable
- Undervoltage shutdown
- Overvoltage clamp
- Load current limitation
- Self-limiting of fast thermal transients
- Configurable latch-off on overtemperature or power limitation with the dedicated fault reset pin
- Loss of ground and loss of VCC
- Electrostatic discharge protection
- VN9D Features
- AEC-Q100 qualified
- Extreme low voltage operation for deep cold-cranking applications (compliant with LV124, revision 2013)
- 24-bit ST-SPI for full diagnostic and digital current sense feedback
- Integrated 10-bit ADC for digital current sense
- Integrated PWM engine with independent phase shift and frequency generation (for each channel)
- Programmable Bulb/LED mode for all channels
- Advanced limp-home functions for a robust fail-safe system
- Very low standby current
- Optimized electromagnetic emissions
- Very low electromagnetic susceptibility
- Control through direct inputs and/or SPI
- Compliant with European directive 2002/95/EC
- Digital proportional load current sense
- Synchronous diagnostic of overload and short to GND, output shorted to VCC and OFF-state open-load
- Programmable case overtemperature warning
- Two levels load current limitation
- Self-limiting of fast thermal transients
- Undervoltage shutdown
- Overvoltage clamp
- Latch-off or programmable time-limited auto restart (power limitation and overtemperature shutdown)
- Load dump protected
- Protection against loss of ground
Applications
- All types of automotive resistive, inductive and capacitive loads
- Specially intended for automotive signal lamps or turn indicators
View Results ( 7 ) Page
| Numero ng Piyesa | Datasheet | Dami ng Output | Paglalarawan |
|---|---|---|---|
| VND7020AJTR | ![]() |
2 Output | Gate Drivers Double channel high-side driver with MultiSense analog feedback for automotive a |
| VNQ7003SYTR | ![]() |
4 Output | Power Switch ICs - Power Distribution Quad-channel high-side driver with 16-bit SPI interface |
| VN9D5D20FNTR | ![]() |
4 Output | Gate Drivers 4-channel high-side driver with 24-bit SPI interface for automotive applications |
| VNQ7050AJTR | ![]() |
4 Output | Power Switch ICs - Power Distribution Quad-channel HSD with analog current sense |
| VN9D30Q100FTR | ![]() |
6 Output | Gate Drivers 6-channel high-side driver with 24-bit SPI interface for automotive applications |
| VND7012AYTR | ![]() |
2 Output | Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback |
| VNQ9080AJTR | ![]() |
2 Output | Gate Drivers Quad channel high-side driver Current Sense analog feedback for automotive |
Inilathala: 2017-05-17
| Na-update: 2024-12-10