STMicroelectronics VNI2140J Solid State Relays
STMicroelectronics VNI2140J high side smart power solid state relay is a power management device designed to drive two independent resistive or inductive loads with one side connected to ground. The STMicroelectronics VNI2140J smart power solid state relay provides a nominal current of 0.5A per channel and features shorted load protections. The STMicroelectronics VNI2140J solid state relay also offers junction overtemperature protection and protection against loss of ground.Features
- Nominal current: 0.5A per channel
- Shorted-load protections
- Junction overtemperature protection
- Case overtemperature protection for thermal independence of the channels
- Thermal case shutdown restart not simultaneous for the various channels
- Protection against loss of ground
- Current limitation 1A per channel
- Undervoltage shutdown
- Open-load in off-state and short to VCC detection
- Open-drain diagnostic outputs
Block Diagram
Inilathala: 2011-01-17
| Na-update: 2022-03-11