STMicroelectronics KIT24OPAMP High-Performance Op Amp Sample Kit

STMicroelectronics KIT24OPAMP High-Performance Op Amp Sample Kit provides a selection of high-performance operational amplifiers, comparators, and current sense amplifiers. The included products meet precision, low-power, high-voltage, and space-saving requirements in industrial, automotive, and consumer markets. This portfolio operates from 1.5V to 44V and within -40°C to +125°C (typically). The STMicroelectronics KIT24OPAMP Sample Kit allows easy and fast integration of analog products inside signal conditioning, monitoring, and control solutions.

Features

  • Immediate evaluation of high-performance op amps with:
    • Samples of 15x operational amplifiers
    • Samples of 3x current sense amplifiers
    • Samples of 1x comparator
  • Includes a printed card providing:
    • An overview of the product portfolio including information regarding precision op amps, micro/nanopower op amps, comparators, and current sensing
    • Recommended products
    • ST op-amps naming rules
    • Resources: simulation tools like eDesignSuite and eDSim, evaluation training boards, ST op-amps mobile applications, and more

Applications

  • Implementation of signal conditioning and current sensing functions
  • 5V to 36V applications
  • IC toolbox allowing quick setup

Kit Contents

STMicroelectronics KIT24OPAMP High-Performance Op Amp Sample Kit

TSZ121ICT 20µV 5V Micro Op Amp

Inilathala: 2024-04-23 | Na-update: 2024-06-11