STMicroelectronics P-NUCLEO-IOD3A1 STM32 Nucleo Pack
STMicroelectronics P-NUCLEO-IOD3A1 STM32 Nucleo Pack is composed of the STEVAL-IOD003V1 and X-NUCLEO-OUT03A1 expansion boards stacked on the NUCLEO-L073RZ development board. The P-NUCLEO-IOD3A1 can be used for evaluation purposes and as a development environment.The STEVAL-IOD003V1 features the L6362A IO-Link device transceiver for the physical connection to an IO-Link master, while the X-NUCLEO-OUT03A1 features an industrial digital output expansion board for STM32. The NUCLEO-L073RZ features the necessary hardware resources to run the FP-IND-IODOUT1 function pack and to control the transceiver and power switch.
Features
- STEVAL-IOD003V1 IO-Link transceiver expansion board based on the L6362A device
- X-NUCLEO-OUT03A1 industrial digital output expansion board for STM32Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS2050H (dual high-side smart power solid state relay) in a digital output module connected to 2.5A (maximum) industrial loads
- NUCLEO-L073RZ development board embedding the STM32L073RZ 32-bit ultra-low-power MCU that incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm Cortex-M0+ 32-bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories (up to 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals
- FP-IND-IODOUT1 function pack featuring IO-Link demo-stack (for X-NUCLEOIOD02A1 and STEVAL-IOD003V1) and control software for actuators (XNUCLEO-OUT04A1 and X-NUCLEO-OUT03A1)
Applications
- Factory automation
- IO-Link connectivity
Block Details
Inilathala: 2024-04-22
| Na-update: 2024-05-02