STMicroelectronics STEVAL-MKI243A Adapter Board
STMicroelectronics STEVAL-MKI243A Adapter Board is designed to evaluate the ASM330LHHXG1 MEMS devices and offers fast system prototyping and device evaluation directly within the user’s application. The board plugs into a standard DIL 24 socket. The ready-to-use adapter provides the required decoupling capacitors on the VDD power supply line and the complete ASM330LHHXG1 pinout. This adapter is supported by STEVAL-MKI109V3 motherboards that include a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, allowing the use of the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications. The adapter board can also be plugged into X-NUCLEO-IKS01A3 and X-NUCLEO-IKS02A1 boards using UNICLEO.Features
- Complete ASM330LHHXG1 pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
- RoHS compliant
Applications
- Automotive mobility services
- Insurance black boxes
- eCalls
Schematics
Inilathala: 2023-11-03
| Na-update: 2023-11-10