Superior Sensor Technology HV210 Differential Low Pressure Sensors

Superior Sensor Technology HV210 Differential Low Pressure Sensors offer seven selectable FS pressure ranges, ±0.1 to ±10 inH2O FS range extents, and a 4.8mA maximum supply current. The HV series features high accuracy, long term stability, and a standard I2C and SPI interface. Superior Sensor Technology HV210 Differential Low Pressure Sensors have a 7pF input capacitance rating and are ideal for heating, ventilation, and air conditioning (HVAC) applications.

Features

  • Designed for HVAC applications
  • Seven selectable FS pressure ranges
  • ±0.1inH2O to ±10 inH2O FS range extents
  • 4.8mA maximum supply current
  • 7pF input capacitance rating
  • -30µA maximum internal pull-up current rating
  • RoHS compliant

Equivalent Circuit

Application Circuit Diagram - Superior Sensor Technology HV210 Differential Low Pressure Sensors

Package Dimensions

Mechanical Drawing - Superior Sensor Technology HV210 Differential Low Pressure Sensors
Inilathala: 2019-05-30 | Na-update: 2025-03-12