Amphenol / SV Microwave Female Solderless PCB Edge Launch Connectors

Amphenol / SV Microwave Female Solderless PCB Edge Launch Connectors are designed for high-frequency PCB applications where precision is key. These connectors are designed with minimal components to maximize signal integrity and RF performance. The Female solderless PCB edge launch connectors are 30% smaller than the standard flange allowing for a smaller footprint. These connectors can accommodate multiple PCB thicknesses and do not cause damage to the printed circuit board.

Features

  • Low profile
  • Solderless compression mount for fast and easy installation (includes screws)
  • Designed with minimal components to maximize signal integrity and RF performance
  • Reduced flange (30% smaller than the standard flange) for smaller PCB footprint
  • SMA 2.92mm, 2.4mm, and 1.85mm series available
  • 50Ω impedance
  • 26.5GHz to 67GHz frequency range
  • Cost-effective solutions for testing
  • Durable and rugged design
  • Adjustable to accommodate multiple PCB thicknesses
  • Minimal reflections through impedance matched PCB
View Results ( 4 ) Page
Numero ng Piyesa Datasheet Paglalarawan
1521-60201 1521-60201 Datasheet RF Connectors / Coaxial Connectors 2.92 ST PCB-JCK STD 2/H
2921-61674 2921-61674 Datasheet RF Connectors / Coaxial Connectors SMA ST PCB-JCK EDL 2H
1621-60075 1621-60075 Datasheet RF Connectors / Coaxial Connectors 2.4mm Female Solderless PCB Edge Launch Connector, 2 Hole
3321-60059 3321-60059 Datasheet RF Connectors / Coaxial Connectors 1.85mm Female Solderless PCB Edge Launch Connector, 2 Hole
Inilathala: 2021-09-29 | Na-update: 2022-05-24