Swissbit X-60s Industrial Slim SATA SSDs

Swissbit X-60s Industrial Slim SATA SSDs provide best-in-class performance and endurance using durabit™ technology. These SSDs are available in 30GB, 60GB, 120GB, 240GB, and 480GB capacities. The X-60s SSDs are available in a JEDEC MO-297 slim SATA form factor. These SSDs come with Dynamic and State Wear Leveling. The X-60s SSDs feature Active and Passive Data Care Management, onboard power fail protection, ATA security feature set support, in-field firmware update, and AES256 encryption. The X-60s SSDs incorporate Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request).

Features

  • Best-in-class performance and endurance with durabit™ technology
  • Dynamic and state wear leveling
  • Active and passage data care management
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • On-board power fail protection
  • AHCI, TRIM, and NCQ support
  • ATA security feature set support
  • In-field firmware update
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • AES256 encryption (on request) Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)

Specifications

  • 30GB, 60GB, 120GB, 240GB, and 480GB capacities
  • JEDEC MO-297 Slim SATA (54mm x 39mm x 4mm) form factor
  • Supports ATA/ATAPI-8 and ACS-2 command sets
  • Performance
    • Sequential read up to 520MB/s and random read IOPs up to 75000
    • Sequential write up to 450MB/s and random write IOPs up to 75000
  • Operating temperature range
    • 0°C to +70°C commercial
    • -40°C to +85°C industrial
  • 5V±10% and 3.3V±5% operating voltage
  • Data retention
    • At the beginning of life = 10 years
    • At the end of life = 1 year
  • 500g/20g shock/vibration (MIL-STD810)
  • Two million hours Mean Time Between Failure (MTBF)
  • Power (maximum capacity):
    • 3.3V
      • 1.5W read (active)
      • 3.2W write (active)
      • 380mW idle
      • 115mW slumber
    • 5V
      • 1.7W read (active)
      • 3.7W write (active)
      • 550mW idle
      • 275mW slumber
  • Up to 66-bit correction per 1KB page hardware BCH-code Electronic Commercial Code (ECC)
  • Less than 1 non-recoverable error per 1016 bits read
Inilathala: 2019-03-07 | Na-update: 2023-12-28