Switchcraft 12GHz UHD Video Patch Adapters

Switchcraft 12GHz UHD Video Patch Adapters provide 12GHz+ UHD performance and are compatible with HD or UHD signals. The Switchcraft 12GHz UHD Video Patch Adapters are compatible with the front-facing jacks on Switchcraft 12GHz patch panels. This compatibility allows connection via BNC or MicroBNC plugs instead of patch panels, providing more flexibility to video engineers. The BNC versions of these adapters are available in short and long options to allow usage in adjacent ports.

Features

  • 12GHz+ UHD performance
    • Compatible with HD or UHD signals
    • Tested to the same standard as Switchcraft panels
  • Compatible with front-facing jacks on 12GHz patch panels
    • Allows connection via BNC or MicroBNC plugs for added flexibility
    • BNC versions available in short and long versions for use in adjacent ports
Inilathala: 2022-03-22 | Na-update: 2022-03-25