Switchcraft EH Audio, Video, & Data Connectors

Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

Videos

View Additional Connectors

Micro BNC Feed-Thru Panel Mount Connectors Designed for ultra high definition 4K or 8K video applications.

DIN 5: Switchcraft DIN 5 connectors are female/female front mount couplers and are compatible with Switchcraft QGPK series rack panels and WP series wall plates. View Datasheet

3.5mm Feed Thru Connectors: Available in nickel-plated or black finish EH panel housing and ideal for general industrial electronics applications, post products and mobile production installations, and pro audio/broadcast equipment. View Datasheet

D-SUB Connectors: Industry standard connectors encased in a rugged XLR panel mounted housing. These connectors are ROHS compliant. View Datasheet

USB Connectors: Industry standard connectors encased in a rugged XLR panel mounted housing. These connectors have black thermoplastic insert over mold, brass and nickel plated retaining nuts,and zinc alloy housing. These connectors are ROHS compliant. View Datasheet

HDMI Feed-Through Connectors: Industry standard connectors encased in a rugged XLR panel mounted housing. These connectors have nickel plated and copper alloy ground plate, black thermoplastic HDMI body, and zinc alloy housing. View Datasheet

RF Coaxial Connectors: 75Ω female BNC connectors. These connectors have zinc alloy housing and black thermoplastic housing inserts. View Datasheet

RCA Feed-Through Adapters: Industry standard BNC feed-through adapters and RCA feed-through adapters encased in a rugged XLR panel mounted housing. These connectors have zinc alloy housing and black thermoplastic housing inserts. View Datasheet

IEEE 1394 Connectors: have zinc alloy housing and black thermoplastic housing inserts. These connectors are ROHS compliant. View Datasheet

RJ45 Connectors: IDC connectors encased in a rugged XLR panel mounted housing. These Connectors meet TIA/EIA-568-B.2 standards and has CAT 5E or CAT 6 shielded or unshielded versions. View Datasheet

TQG Connectors: Are EH series panel mount connectors encased in a rugged XLR panel mounted housing. TQG male and female connectors are available in the same housing size. Male connectors have 3, 4, 5, 6, 7, or 8 contacts and female connectors have 3, 4, or 5 contacts. Switchcraft EH series TQG connectors are RoHS compliant. View Datasheet

Mini Displayport Feedthru Connectors: Are modular panel connectors that fit a universal XLR style panel cutout. These connectors are mounted in impact-resistant plastic housing. View Datasheet

EHRJ45 Series Connectors: Are modular/ethernet connectors with three versions that feature tapped/untapped holes for easy rear-mounting. View Datasheet

Inilathala: 2016-05-19 | Na-update: 2023-02-10