Synaptics Astra® SL2610 Embedded Processors

Synaptics Astra® SL2610 Embedded Processors are highly integrated AI-Native Linux® and Android™ System-on-Chip (SoCs) optimized for multimodal consumer, enterprise, and industrial IoT applications. These processors integrate a high-performance compute subsystem with Arm® Cortex®-A55 and Cortex®-M52 with Helium™ cores. The SL2610 processors feature transformer-capable NPUs with up to one TOPS of inference and 3D GPUs with OpenGL® and Vulkan® support. These processors deliver a unified experience through standards-based approaches, open software frameworks, full-featured AI toolkits, and market-ready evaluation systems. The SoC helps build a robust device edge, shielded from sophisticated software, side-channel, and physical attacks.

The SL2610 product line includes the SL2611, SL2613, SL2615, SL2617 and the SL2619 series. These processors' architecture allows dynamic support for new operators, future-proofing Edge AI IoT system design. The SL2610 processors offer the Torq™ Edge AI platform, featuring the Torq T1 NPU and the implementation of the RISC-V-based Coral NPU Machine Learning (ML) core. Typical applications include smart home appliances, wearables, smart retail, robotics, charging infrastructure, and industrial systems.

Features

  • Compute and AI:
    • Single- and dual-core Arm Cortex-A55 SoC domain
    • Arm® Cortex®-M52 with helium system manager domain
    • 1 TOPS Transformer-capable NPU
    • Coral NPU (RISC-V ML core)
  • Security, memory, and networking:
    • DDR4/LPDDR4/DDR3L with inline ECC
    • PSA certified Level 3 (RoT), Level 2 (product)
    • Secure boot, TRNG, RSA, AWS, SHA, ECC, and HASH
    • Single and dual GbE RGMII with Wake-on-LAN
    • 1588 PTP and TSN, 802.1 p/q VLAN tagging
  • Graphics, audio, and multimedia:
    • 3D GPU with Arm Mali-G31
    • MIPI-DSI and CSI with 2160p30 and HDR
    • 3x TDM/I2S with 16 channels, support for 8 digital mics
    • Hardware audio and camera mute
  • Connectivity and I/O:
    • 2 USB-2.0, 2 SDIO 3.0, 4 TWSI I2C, and 8 UART
    • 5 SPI, 2 xSPI, and 99 GPIO
    • 12-bit ADC and up to 12 smart PWM modules in the SM domain

Applications

  • Home appliances and automation
  • Home consumer goods
  • Industrial process and control systems
  • Smart retail and charging infrastructure
  • Healthcare diagnostics systems
  • Casual gaming
  • Robotics and UAVs

Block Diagram

Block Diagram - Synaptics Astra® SL2610 Embedded Processors
Inilathala: 2026-09-04 | Na-update: 2026-09-04