Alpha (Taiwan) Stretch Sensors

Alpha Stretch Sensors enable the real-time measurement of the extension or stretching around 3D objects in various applications, including wearable devices and motion monitoring systems. These sensors feature an active sensing zone of 96mm by 10mm and an unstretched capacitance between 160pf and 240pf. Alpha Stretch Sensors feature an operating temperature between +10°C and +50°C and a life cycle of up to 500,000 cycles.

Features

  • Flexible
  • Stretchable
  • Long life
  • Real-time feedback when extended or stretched

Applications

  • Wearable devices
  • Motion monitoring systems

Specifications

  • 0% to 100% stretchable range
  • 96mm x 10mm active sensing zone
  • 160pf to 240pf capacitance (unstretched) 
  • +10°C to +50°C operation temperature
  • 500,000 life cycles

Extension-Capacitance Measurement

Alpha (Taiwan) Stretch Sensors
Inilathala: 2022-05-17 | Na-update: 2022-11-17