Taiwan Semiconductor PU6BCH & PU6DCH Surface Mount Resistors
Taiwan Semiconductor PU6BCH and PU6DCH Surface Mount Rectifiers are 6A ultra-fast rectifiers that feature low power loss and high efficiency. These rectifiers are designed with planar technology and are RoHS compliant. The surface mount rectifiers are AEC qualified and are ideal for automated placement. Other applications include high-frequency switching, DC/DC, and snubber.Features
- AEC-Q101 qualified
- Planar technology
- Low power loss and high efficiency
- Ideal for automated placement
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
- Mechanical Data:
- Case: DO-214AB (SMC)
- Molding compound meets UL 94V-0 flammability rating
- Terminal matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity is indicated by cathode band
- Weight: 0.201g (approximately)
Applications
- High-frequency switching
- DC/DC
- Snubber
Package Dimensions
Inilathala: 2022-02-14
| Na-update: 2022-03-15