Taiwan Semiconductor TSU Trench Schottky Rectifiers

Taiwan Semiconductor TSU Trench Schottky Rectifiers are designed to achieve low power loss and high efficiency. These surface mount rectifiers feature a 1A or 2A forward current and 31V or 45V repetitive peak reverse voltage within a -55°C to +175°C junction temperature range. The TSU rectifiers provide a Moisture Sensitivity Level (MSL-1). The rectifiers are AEC-Q101-qualified, halogen-free according to IEC 61249-2-21 standards, and RoHS compliant. Applications include Switching Mode Power Supply (SMPS), adapters, lighting applications, onboard DC/DC converters, and automotive.

Features

  • AEC-Q101 qualified
  • Trench Schottky technology
  • Low power loss, high efficiency
  • Ideal for automated placement
  • Single die configuration
  • Micro SMA package
  • Polarity is indicated by the cathode band
  • Moisture sensitivity level 1, per J-STD-020
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • Switching Mode Power Supply (SMPS)
  • Adapters
  • Lighting
  • On-board DC/DC converters
  • Automotive

Specifications

  • 1A or 2A forward current
  • 80µA or 150µA reverse current
  • 80A forward surge current
  • 520mV or 590mV forward voltage
  • 31V or 45V repetitive peak reverse voltage
  • -55°C to 175°C junction temperature range
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002
  • Meet JESD 201 class 2 whisker test

Package Outline Dimensions

Mechanical Drawing - Taiwan Semiconductor TSU Trench Schottky Rectifiers
Inilathala: 2022-12-28 | Na-update: 2023-02-07