Taoglas EDGE™ Locate EL20 GNSS Solution
Taoglas EDGE™ Locate EL20 GNSS Solution is an energy-efficient IoT platform that offers precise GNSS locations for various navigation and autonomous applications. The Taoglas EL20 comes in a compact, off-the-shelf package, combining antenna, RF electronics, and receiver technology. This solution delivers reliable, high-accuracy positioning with GNSS L1/L2/E5b support.Features
- High-end RTK-capable receiver
- Integrated u-blox ZedF9P multi-band GNSS Receiver
- Concurrent reception of GPS, GLONASS, Galileo and BeiDou
- Anti-spoofing and anti-jamming
- REACH and RoHS-compliant
- PMOD compatible and easy to integrate into third-party hardware
- Pre-certified and validated electronics
- Easy integration with EDGE Connect for full cellular connectivity
Applications
- UAVs
- Micro mobility
- Agriculture and machine control
- Robotic guidance
- Professional sports
- Survey and mapping
Specifications
- EL20 model
- u-blox ZED-F9P GNSS module
- Antenna
- Taoglas AGPSF.36G embedded active dual-band GNSS
- L1/L2 stacked patch antenna
- GNSS constellations
- GPS/QZSS (L1/L2) + GLONASS (G1/G3) + GALILEO
- (E1/E5b + BeiDou(B1/B2b)
- 184 channels
- <60s TTFF cold start
- <10s warm start
- Up to 20Hz nav update rate
- Interface
- SPI/UART via PMOD header
- Geofence output pin
- Power control pin (default on)
- Position accuracy
- Up to 0.01m +1ppm CEP (RTK)
- Up to 0.05m (without RTK)
- -129dBm acquisition sensitivity
- -147dBm tracking sensitivity
- 40g weight
- 5V input voltage
- -40°C to +85°C operating and storage temperature range
Videos
Mechanical specifications
Inilathala: 2023-10-25
| Na-update: 2024-09-20