Taoglas MA1044 4-in-1 Sharkfin Antenna
Taoglas MA1044 4-in-1 Sharkfin Antenna is a vehicle roof permanent mount combination antenna solution supporting GNSS, Wi-Fi, AM/FM, and SDARS. This 4 in 1 antenna is designed with IP67-rated waterproof material with a robust ABS/PC enclosure. Taoglas MA1044 antenna comes with low-loss RG-174 coaxial pigtail cables as standard. The cables terminate FAKRA SMB code C for GNSS, code A for AM/FM/WB, code K for SDARS, and code I for Wi-Fi. This 4-in-1 antenna works with a 12VDC wire that powers the AM/FM/WB circuits.The MA1044 antenna operates at -40°C to +85°C temperature range. This 4-in-1 antenna is first-tier TS16949 heavy-duty truck approved and ideal for OEM automotive, trucking, and heavy equipment applications. The MA1044 antenna includes a non-condensing +65°C 95% relative humidity.
Features
- 1 GNSS, 300mm RG-316 with FAKRA code C blue
- 1 Wi-Fi, 300mm RG-316 with FAKRA code I beige
- 1 SDARS, 300mm RG-316 with FAKRA code K curry
- 1 AM/FM, 300mm RG-316 with FAKRA code A black
- Customizable cables and connectors
- IP65-rated waterproof
- Manufactured in TS16949 automotive-approved facilities
- RoHS and REACH compliant
- Permanent mount combination sharkfin-style antenna
Specifications
- SDARS antenna
- 48%+ efficiency
- LHCP polarization
- Wi-Fi antenna
- 2400MHz to 2500MHz frequency
- 70%+ efficiency
- 4.5dBi peak gain
- -1.3dB average gain
- 5000MHz to 5830MHz frequency
- 50%+ efficiency
- 6dBi peak gain
- > -3dB average gain
- 2400MHz to 2500MHz frequency
- AM/FM antenna
- 88MHz to 108MHz FM radio bands
- 535KHz to 1605KHz AM radio bands
- GNSS antenna
- 60% efficiency
- RHCP polarization
- -40°C to +85°C operating temperature range
- Non-condensing +65°C 95% relative humidity
Mechanical Dimensions
Additional Resource
Inilathala: 2019-11-06
| Na-update: 2023-07-03