Taoglas MA2230 Stream 2-in-1 Active Candy Bar Antenna

Taoglas MA2230 Stream 2-in-1 Active Candy Bar Antenna offers high-performance AM/FM and DAB radio reception in heavy-duty and commercial vehicle environments. This low-profile, adhesive-mount device features an internal high-efficiency PCB antenna and a wideband low-noise amplifier, ensuring strong signal fidelity, including in electrically noisy environments. Housed in a rugged ABS+PC enclosure (200mm x 66mm x 10.70mm), the antenna is built to meet strict OEM transportation requirements. Taoglas MA2230 Stream 2-in-1 Active Candy Bar Antenna comes with 135mm RG178 cables with FAKRA Code A and B connectors plus a 2-pin low-voltage power lead. The MA2230 operates reliably over a -40°C to +85°C temperature range and is IP41-rated for environmental protection.

Features

  • Active AM/FM and DAB antenna
  • Connectors
    • DAB: FAKRA CODE A (F)
    • AM/FM: FAKRA CODE B (F)
    • Power connector: 2-pin low voltage
  • Cables
    • DAB: 135mm of RG178
    • AM/FM: 135mm of RG178
    • Power cable: 135mm of 18AWG
  • 200mm x 66mm x 10.70mm dimensions

Applications

  • OEM automotive infotainment systems
  • Long-haul trucks
  • Recreational vehicles (RVs) and caravans
  • Motorcycles with embedded audio systems
  • Agricultural, construction, and other heavy equipment platforms

Mechanical Drawing

Mechanical Drawing - Taoglas MA2230 Stream 2-in-1 Active Candy Bar Antenna
Inilathala: 2026-02-02 | Na-update: 2026-02-04