Taoglas MA2336 GNSS, Dual 5G/4G, Dual Wi-Fi®, & TV Antenna
Taoglas MA2336 GNSS, Dual 5G/4G, Dual Wi-Fi®, and TV Antenna integrates GNSS, dual 5G/4G cellular MIMO, dual-band Wi-Fi MIMO, and AM/FM functionality into a single compact unit. This low-profile, high-performance 6-in-1 antenna delivers reliable performance across wide cellular (600MHz to 6000MHz), Wi-Fi (2.4GHz to 5.8GHz), and GNSS bands. Housed in a rugged ABS+PC enclosure, the MA2336 features a covert design with FAKRA connectors, integrated adhesive mounting, and bundled RG-174 cables for streamlined installation. Taoglas MA2336 GNSS, Dual 5G/4G, Dual Wi-Fi, and TV Antenna is ideal for use in heavy-duty vehicles, OEM automotive platforms, recreational vehicles (RVs), and industrial equipment.
Features
- Low-profile, covert film antenna
- 1x GNSS - L1,B1I,G1
- 2x cellular - 600MHz to 6000MHz
- 2x Wi-Fi - 2.4MHz to 5.8MHz
- 1x AM/FM antenna
- Durable ABS+PC enclosure
- Integrated 3M VHB adhesive mounting
- 330mm / 13" low-loss RG-316 coaxial cable
- SMA(M) connector standard
- Compact size with 553mm x 70mm x 16.7mm dimensions
- Manufactured in TS16949 automotive-approved facilities
- RoHS and REACH compliant
Applications
- OEM automotive platforms
- Heavy-duty trucks and plant machinery
- RVs
- Specialized and industrial equipment
Mechanical Drawing
Antenna Builder
Inilathala: 2026-02-04
| Na-update: 2026-02-04