Taoglas Maximus FXUB06 5G/4G Flex Wideband Antenna

Taoglas Maximus FXUB06 5G/4G Flex Wideband Antenna covers 617MHz to 8000MHz working frequency range, including cellular (5G/4G/3G/2G), NB-loT, Cat-M, Wi-Fi®, ISM, and Wi-Fi® 6 bands. This antenna includes a flexible body for easy installation and is supplied with a 1.37 micro coax cable and IPEX(TM) MHF1 connector. The FXUB06 flex antenna is ideal for devices retrofitted with wireless functionality, as the device covers 868, 915MHz, or Zigbee® applications. The FXUB06 antenna is available in a compact, ultra-thin design measuring 90mm x 15mm x 0.24mm. This flex antenna is RoHS and REACH compliant. Typical applications include gateways, routers, private LTE networks, in-building connectives, security systems, point-of-sale (POS) Kiosks, smart metering, handheld devices, and mobile wireless camera systems.

Features

  • Flex PCB antenna
  • 617MHz to 8000MHz wide band cellular frequency range
  • Easy to install peel and stick mounting
  • 90mm x 15mm x 0.24mm dimension
  • 175.6mm of 1.37mm cables
  • I-PEX MHF1 connector
  • Custom cables and connectors are available
  • RoHS and REACH compliant

Applications

  • Gateways and routers
  • Private LTE networks
  • In-building connectivity and security systems
  • POS kiosks
  • Retail digital signage
  • Connected industry and smart metering
  • Handheld devices and tablets
  • Mobile wireless camera systems

Videos

Dimensions

Mechanical Drawing - Taoglas Maximus FXUB06 5G/4G Flex Wideband Antenna

Performance Graphs

Performance Graph - Taoglas Maximus FXUB06 5G/4G Flex Wideband Antenna
Inilathala: 2025-03-27 | Na-update: 2025-12-17