Taoglas PCS.26.A 4G LTE SMD Dielectric Antennas

Taoglas PCS.26.A 4G LTE SMD Dielectric Antennas are low-profile 4G/LTE embedded antennas designed for direct SMD mount on a device PCB. The Taoglas PCS.26.A 4G provides high efficiency in a 54.6mm x 13mm x 3mm package. These rectangular antennas are ideal for cost-effective cellular applications, particularly in telematics, automotive, and Internet of Things (IoT) applications.

Features

  • High-efficiency 4G LTE SMD antennas
  • 600MHz to 3GHz frequency range
  • Band 71 ready
  • 54.6mm x 13mm x 3mm dimensions
  • RoHS and Reach compliant

Applications

  • IoT sensors
  • Telematics
  • Automotive
  • Connected health
  • Wearables

Specifications

  • 5W power rating
  • 50Ω impedance
  • Linear polarization
  • -40°C to +85°C operating temperature range
Inilathala: 2022-06-06 | Na-update: 2023-07-25