Taoglas TG.09 4G Terminal Hinged Monopole Antennas
Taoglas TG.09 4G Terminal Hinged Monopole Antennas are rotatable, SMA mount antennas with wide-band high-efficiency characteristics over the worldwide 4G frequency bands. The TG.09 antennas can also be compatible with some 5G Sub 6GHz cellular bands between 3500MHz to 3800MHz. A unique rotatable hinge design enables rotation of the antenna for the optimal angle to capitalize on cellular signal reception. As the upper antenna element can move in any direction, it also reduces damage from impact force from any angle to the antenna when compared to traditional hinged right angle or fixed fight angle designs or straight antennas. The TG.09 components excel when connected directly to the ground-plane of the device's main-board and support LTE 700MHz band applications when directly connected to ground-planes with dimensions greater than 60mm. A small form factor, coupled with excellent RF performance and an aesthetic high-end design, make the Taoglas TG.09 4G Terminal Hinged Monopole Antennas an ideal cellular antenna option for routers, vehicle tracking devices, telematics devices, remote monitoring systems, and POS devices.Features
- Covers worldwide 4G bands between 700MHz to 3800MHz and several 5G sub 6GHz bands
- LTE/GSM/CDMA/HSPA/UMTS (LTE 700MHz band compatible only when connected directly on ground plane lengths of 60mm or more)
- Rotatable hinge design for optimal reception
- Blck or white option
- Brass, SMA male connector
- 72mm x ø10mm
- Linear polarization
- Omni-directional radiation pattern
- REACH and RoHS compliant
Applications
- Routers
- Vehicle tracking devices
- Telematic devices
- Remote monitoring systems
- POS devices
Specifications
- Free space
- 17% to 43% efficiency
- -3.0dBi to 3.1dBi gain
- PCB mounted
- 31% to 61% efficiency
- 0.8dBi to 4.3dBi gain
- 703MHz to 3800MHz frequency range
- 50Ω impedance
- 10W input power
- POM casing
- -40°C to +85°C temperature range
- 95% humidity at +65°C, non-condensing
Additional Resources
Inilathala: 2021-12-10
| Na-update: 2023-01-27