Taoglas WMB.9XX.A & WMB.9XX.W Wall-Mount Brackets

Taoglas WMB.9XX.A and WMB.9XX.W Wall-Mount Brackets are designed for the secure installation of Guardian series antennas in applications where a bracket is the preferred method of mounting the antenna. These robust brackets work with all Guardian series and allow the antennas to be mounted on flat surfaces. Taoglas WMB.9XX.A and WMB.9XX.W Wall-Mount Brackets offer dimensions of 54mm x 150mm x 24mm. The brackets are available in black or white to suit all standard Taoglas Guardian products.

Features

  • Designed for Guardian antennas
  • Wall-mount bracket
  • Available in black or white
  • RoHS and REACH compliant

Specifications

  • 54mm x 150mm x 24mm dimensions
  • 16g weight
  • -40°C to +85°C operating and storage temperature range
Inilathala: 2024-06-07 | Na-update: 2024-08-29