Tark Thermal Solutions Direct-to-Air (DA) Thermoelectric Assembly Systems
Tark Thermal Solutions Direct-to-Air (DA) Thermoelectric Assembly Systems utilize impingement flow to transfer heat and cool objects via conduction. Heat is absorbed through a cold plate, pumping the heat through the TEM (Thermoelectric Modules) and dissipating it into the air through a heat sink. Specifications apply to an ambient temperature of +32°C and nominal voltage with a tolerance of ±10%. Tark Direct-to-Air (DA) Thermoelectric Assembly Systems offer dependable, compact performance and are very environmentally friendly since they have no refrigerants or CFCs.Features
- Compact design
- Precise temperature control
- Reliable solid-state operation
- Low noise options available
Inilathala: 2010-09-22
| Na-update: 2025-07-31