Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers
Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers are high-performance thermoelectric coolers that are assembled with advanced thermoelectric materials and can boost cooling capacity by up to 10%. These coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (ΔT) of 72°C. The UTX thermoelectric coolers are ideal for demanding spot cooling applications in industrial lasers and laser projectors that require high heat pumping in a small area. The UltraTEC UTX series is available in multiple configurations and covers a wide range of footprints, capacities, and voltage options.Features
- High heat pump density
- Precise temperature control
- Reliable sold state operation
- No sound or vibration
- DC operation
- RoHS compliant
Applications
- Analytical instrumentation
- Medical diagnostics
- Photonics laser systems
- Electronic enclosure cooling
- Food and beverage cooling
- Chillers (liquid cooling)
Spot Cooling for Industrial Lasers & Optics
Thermoelectric Cooling for Projection Lasers
Peltier Effect to Transfer Heat
Additional Resources
Online Tool
Inilathala: 2012-01-24
| Na-update: 2025-07-31