TDK-Lambda CPFE1000FI Power Supplies

TDK-Lambda CPFE1000FI Power Supplies are conduction-cooled units that offer 720W to 1000W output power. These modules feature an I2C interface in a compact size of 254mm x 112mm x 44mm. They have an input voltage of 90VAC to 265VAC and output voltages of 12V, 28V, and 48V. TDK-Lambda CPFE1000FI Power Supplies do not require a fan as they are baseplate cooled. Typical applications for the CPFE1000FI series include industrial, COTS, communications, LED, and broadcast.

Features

  • 720W to 1000W output power.
  • Compact size of 254mm x 112mm x 44mm
  • Smaller size than CPFE1000F series
  • I2C Interface
  • Base plate cooled, no fan required
  • Protective coating option

Applications

  • Industrial
  • COTS
  • Communications
  • LED
  • Broadcast

Videos

Outline Drawing

TDK-Lambda CPFE1000FI Power Supplies
Inilathala: 2015-11-02 | Na-update: 2022-03-11