EPCOS / TDK B82477DxM900 SMT Power Inductors

EPCOS / TDK B82477DxM900 12.5mm x 12.5mm x 8.5mm SMT Power Inductors feature 2µH to 100µH rated inductance and 1.61A to 6.22A rated current. EPCOS / TDK B82477DxM900 Power Inductors are magnetically shielded with a ferrite core and special winding technology for low stray inductance. This AEC-Q200 series offers a temperature range of up to +150°C, low DC resistance, and functional isolation of up to 500V.

Features

  • Temperature range up to +150°C
  • High-rated current
  • Low DC resistance
  • Tight coupling, coupling factor typically 99%
  • Functional isolation up to 500V
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Qualified to AEC-Q200
  • RoHS compliant

Applications

  • Common-mode chokes
  • Single-ended primary-inductor converter (SEPIC) matching circuits
  • DC/DC converters
  • 1:1 transformers

Specifications

  • Construction
    • Magnetically shielded
    • Ferrite core
    • Special winding technology for low stray inductance
  • 2µH to 100µH rated inductance
  • 1.61A to 6.22A rated current
Inilathala: 2020-07-29 | Na-update: 2024-05-13